Allen Bradley 1492-HM1GY 1492-H Series Grey, 4 → 0.05mm²

RS Stock No.: 220-4275Brand: Allen BradleyManufacturers Part No.: 1492-HM1GY
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Series

1492-H

American Wire Gauge

30 → 12AWG

Cable CSA

4 → 0.05mm²

Fused

No

Voltage Rating

600 V

Country of Origin

China

Stock information temporarily unavailable.

€ 668.00

€ 8.35 Each (In a Pack of 80) (Exc. Vat)

€ 828.32

€ 10.354 Each (In a Pack of 80) (inc. VAT)

Allen Bradley 1492-HM1GY 1492-H Series Grey, 4 → 0.05mm²

€ 668.00

€ 8.35 Each (In a Pack of 80) (Exc. Vat)

€ 828.32

€ 10.354 Each (In a Pack of 80) (inc. VAT)

Allen Bradley 1492-HM1GY 1492-H Series Grey, 4 → 0.05mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Series

1492-H

American Wire Gauge

30 → 12AWG

Cable CSA

4 → 0.05mm²

Fused

No

Voltage Rating

600 V

Country of Origin

China