Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Allen Bradley 40-Contact Interface Module, DIN Rail Mount

RS Stock No.: 220-0876Brand: Allen BradleyManufacturers Part No.: 1492-IFM40F-2
brand-logo
View all in Interface Modules

Technical Document

Specifications

Wire Size

22 → 12 AWG

Model Number

1492-IFM40F-2

Number Of Contacts

40

Mounting Type

DIN Rail Mount

Stock information temporarily unavailable.

€ 399.25

€ 399.25 Each (Exc. Vat)

€ 495.07

€ 495.07 Each (inc. VAT)

Allen Bradley 40-Contact Interface Module, DIN Rail Mount

€ 399.25

€ 399.25 Each (Exc. Vat)

€ 495.07

€ 495.07 Each (inc. VAT)

Allen Bradley 40-Contact Interface Module, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size

22 → 12 AWG

Model Number

1492-IFM40F-2

Number Of Contacts

40

Mounting Type

DIN Rail Mount