Allen Bradley 1492-J3 Series Feed Through Terminal Block, 2-Way, 25A, 22 - 12 AWG Wire, Screw Termination

RS Stock No.: 220-0705Brand: Allen BradleyManufacturers Part No.: 1492-J3-RE
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

2

Current Rating

25A

Wire Size

22 - 12 AWG

Termination Method

Screw

Mounting Type

DIN Rail

Fused

No

Pitch

2.5mm

Voltage Rating

600 V

Series

1492-J3

Gender

Female

Country of Origin

Germany

Stock information temporarily unavailable.

€ 185.00

€ 1.85 Each (In a Pack of 100) (Exc. Vat)

€ 229.40

€ 2.294 Each (In a Pack of 100) (inc. VAT)

Allen Bradley 1492-J3 Series Feed Through Terminal Block, 2-Way, 25A, 22 - 12 AWG Wire, Screw Termination

€ 185.00

€ 1.85 Each (In a Pack of 100) (Exc. Vat)

€ 229.40

€ 2.294 Each (In a Pack of 100) (inc. VAT)

Allen Bradley 1492-J3 Series Feed Through Terminal Block, 2-Way, 25A, 22 - 12 AWG Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

2

Current Rating

25A

Wire Size

22 - 12 AWG

Termination Method

Screw

Mounting Type

DIN Rail

Fused

No

Pitch

2.5mm

Voltage Rating

600 V

Series

1492-J3

Gender

Female

Country of Origin

Germany