Allen Bradley 1492 1492-SPM MCB, 1P, 4A Curve C, 277V AC, 48V DC, 10 kA Breaking Capacity

RS Stock No.: 125-1454Brand: Allen BradleyManufacturers Part No.: 1492-SPM1C040
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

277V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492

Series

1492-SPM

Circuit Breaker Type

MCB

Length

17.5mm

Width

74mm

Mounting Style

DIN Rail Mount

Depth

88mm

Application

General Purpose

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

Country of Origin

Bulgaria

Product details

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type C

Experience high performance and exceptional protection for electrical circuits with the general purpose 1492-SPM Type C Miniature Circuit Breakers by Allen Bradley.

These 1492-SPM MCB’s have type C tripping and fast breaking time to provide a higher level of safety for your application. They include screw terminals, are IP20 finger safe, and can be DIN rail mounted for optimal convenience. They are current-limiting and are available in 1, 2 or 3 pole versions, offering more versatility to meet your requirements. They also have dual terminals for wiring and bus bar flexibility. These units have excellent shock and vibration resistance which helps to prevent nuisance tripping, avoiding unnecessary downtime. Up to six accessories can be installed on the same circuit breaker to enable easy optimisation of your safety system.

Type C MCB’s are suitable for use in commercial and light industrial applications, such as fluorescent lighting and small electric motors, and are designed to trip at currents between five and ten times their rated load.

Features and Benefits:

• Available in 1, 2 or 3 pole versions to suit your application needs
• DIN Rail mountable in any position to ensure easy installation
• Dependable protection for circuits due to instantaneous break time
• Indicator window allows clear visibility of contact state: red for closed, green for open
• Screw Terminals
• Thermal-magnetic tripping mechanism
• Can be used in extreme ambient conditions
• RohS compliant and fully recyclable, offering a more environmentally friendly solution

Certifications:

UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant

Standards:

UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2

Allen Bradley MCBs

€ 33.80

€ 33.80 Each (Exc. Vat)

€ 41.91

€ 41.91 Each (inc. VAT)

Allen Bradley 1492 1492-SPM MCB, 1P, 4A Curve C, 277V AC, 48V DC, 10 kA Breaking Capacity

€ 33.80

€ 33.80 Each (Exc. Vat)

€ 41.91

€ 41.91 Each (inc. VAT)

Allen Bradley 1492 1492-SPM MCB, 1P, 4A Curve C, 277V AC, 48V DC, 10 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

277V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492

Series

1492-SPM

Circuit Breaker Type

MCB

Length

17.5mm

Width

74mm

Mounting Style

DIN Rail Mount

Depth

88mm

Application

General Purpose

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

Country of Origin

Bulgaria

Product details

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type C

Experience high performance and exceptional protection for electrical circuits with the general purpose 1492-SPM Type C Miniature Circuit Breakers by Allen Bradley.

These 1492-SPM MCB’s have type C tripping and fast breaking time to provide a higher level of safety for your application. They include screw terminals, are IP20 finger safe, and can be DIN rail mounted for optimal convenience. They are current-limiting and are available in 1, 2 or 3 pole versions, offering more versatility to meet your requirements. They also have dual terminals for wiring and bus bar flexibility. These units have excellent shock and vibration resistance which helps to prevent nuisance tripping, avoiding unnecessary downtime. Up to six accessories can be installed on the same circuit breaker to enable easy optimisation of your safety system.

Type C MCB’s are suitable for use in commercial and light industrial applications, such as fluorescent lighting and small electric motors, and are designed to trip at currents between five and ten times their rated load.

Features and Benefits:

• Available in 1, 2 or 3 pole versions to suit your application needs
• DIN Rail mountable in any position to ensure easy installation
• Dependable protection for circuits due to instantaneous break time
• Indicator window allows clear visibility of contact state: red for closed, green for open
• Screw Terminals
• Thermal-magnetic tripping mechanism
• Can be used in extreme ambient conditions
• RohS compliant and fully recyclable, offering a more environmentally friendly solution

Certifications:

UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant

Standards:

UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2

Allen Bradley MCBs