Allen Bradley Soft Starter, , 1.1 kW, 460 V ac, 3 Phase, IP2X

Technical Document
Specifications
Brand
Allen BradleyPower Rating
1.1 kW
Motor Starter Type
Soft Start
Voltage Rating
460 V ac
Phase
3
Current Rating
3 A
IP Rating
IP2X
Overall Length
100mm
Overall Width
44.8mm
Overall Depth
139.7mm
Series
SMC-3
Country of Origin
Korea, Republic Of
Product details
Allen Bradley SMC-3 Controller
The SMC-3 solid-state soft starter by Allen Bradley is low voltage, compact, and cost-effective Smart Motor Controller that features true three phase control, for superior speed control and a smoother, safer motor start-up and stop. The SMC-3 includes overload protection, integral bypass, and motor and system diagnostics to provide you with a flexible electrical motor control solution which reduces downtime and improves productivity.
The embedded bypass automatically closes when the motor has reached full speed to minimise heat generation. For fast diagnostics the SMC-3 also features a Hold To Test/Push To Reset button, which detects faults and enables the device to be reset. The LED display provides immediate status indication and assists with troubleshooting. Due to its convenient compact size this device uses less panel space and offers ease-of-installation. DIP switches ensure that set-up is efficient and secure, as they allow setting of the START/STOP profile, built-in overload, connection type, trip class and auxiliary contact characteristics.
Integration of the SMC-3 in your electrical motor control system results in less stress/shock to mechanical components due to decreased start-up torque, helping to extend the lifespan of your equipment. It protects against machine damage as line and motor diagnostics detect single-phase conditions. System maintenance is reduced due to lower peak currents during start-up, which lowers operating costs.
Allen Bradley offer a range of smart motor starters that will ensure reliable high performance and precision, giving you a long-lasting solution for your application.
Features and Benefits:
Quick, easy installation due to simple user interface
Includes built-in silicon-controlled rectifier (SCR) bypass/run contactor
Provides 3 to 480 A current range to suit your requirements
Uses rated voltage: 200…690V AC, 50/60 Hz
Includes five start and stop modes
Provides embedded programmable electronic motor overload protection (DIP switch selectable - Trip class 10, 15 or 20)
Includes a hold-to-test/push-to-reset button to allow fault finding and simple reset, reducing downtime
Simplified and secure set-up using DIP switches
Programming via Connected Components Workbench™ software
Designed for full integration with the Allen-Bradley MCS range
Applications:
Pumps
Conveyors
Fans
Lifts
Mixers
Chillers
Additional Information:
Frame size 1: 45mm wide, 3 phase control facilitating true soft start capability up to 20kW
Frame size 2: 72mm wide, 3 phase control facilitating true soft start capability up to 45kW
Seven ratings covering 3A to 37A
Phase rotation checking
Two control voltage ratings: 418-6934 24Vac/dc and 418-6861 100V to 240Vac. 50/60Hz over to 0 to 40°C
DIP switch-selectable starting methods (soft start 2 to 15 seconds, current limit, kick-start) and stopping methods (soft stop 100%, 200% or 300% of start time, coast to rest)
Caution:
kW ratings based on current limit value of 350%. Product should always be selected by Motor Full Load Current
€ 540.70
€ 540.70 Each (Exc. Vat)
€ 670.47
€ 670.47 Each (inc. VAT)
1
€ 540.70
€ 540.70 Each (Exc. Vat)
€ 670.47
€ 670.47 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyPower Rating
1.1 kW
Motor Starter Type
Soft Start
Voltage Rating
460 V ac
Phase
3
Current Rating
3 A
IP Rating
IP2X
Overall Length
100mm
Overall Width
44.8mm
Overall Depth
139.7mm
Series
SMC-3
Country of Origin
Korea, Republic Of
Product details
Allen Bradley SMC-3 Controller
The SMC-3 solid-state soft starter by Allen Bradley is low voltage, compact, and cost-effective Smart Motor Controller that features true three phase control, for superior speed control and a smoother, safer motor start-up and stop. The SMC-3 includes overload protection, integral bypass, and motor and system diagnostics to provide you with a flexible electrical motor control solution which reduces downtime and improves productivity.
The embedded bypass automatically closes when the motor has reached full speed to minimise heat generation. For fast diagnostics the SMC-3 also features a Hold To Test/Push To Reset button, which detects faults and enables the device to be reset. The LED display provides immediate status indication and assists with troubleshooting. Due to its convenient compact size this device uses less panel space and offers ease-of-installation. DIP switches ensure that set-up is efficient and secure, as they allow setting of the START/STOP profile, built-in overload, connection type, trip class and auxiliary contact characteristics.
Integration of the SMC-3 in your electrical motor control system results in less stress/shock to mechanical components due to decreased start-up torque, helping to extend the lifespan of your equipment. It protects against machine damage as line and motor diagnostics detect single-phase conditions. System maintenance is reduced due to lower peak currents during start-up, which lowers operating costs.
Allen Bradley offer a range of smart motor starters that will ensure reliable high performance and precision, giving you a long-lasting solution for your application.
Features and Benefits:
Quick, easy installation due to simple user interface
Includes built-in silicon-controlled rectifier (SCR) bypass/run contactor
Provides 3 to 480 A current range to suit your requirements
Uses rated voltage: 200…690V AC, 50/60 Hz
Includes five start and stop modes
Provides embedded programmable electronic motor overload protection (DIP switch selectable - Trip class 10, 15 or 20)
Includes a hold-to-test/push-to-reset button to allow fault finding and simple reset, reducing downtime
Simplified and secure set-up using DIP switches
Programming via Connected Components Workbench™ software
Designed for full integration with the Allen-Bradley MCS range
Applications:
Pumps
Conveyors
Fans
Lifts
Mixers
Chillers
Additional Information:
Frame size 1: 45mm wide, 3 phase control facilitating true soft start capability up to 20kW
Frame size 2: 72mm wide, 3 phase control facilitating true soft start capability up to 45kW
Seven ratings covering 3A to 37A
Phase rotation checking
Two control voltage ratings: 418-6934 24Vac/dc and 418-6861 100V to 240Vac. 50/60Hz over to 0 to 40°C
DIP switch-selectable starting methods (soft start 2 to 15 seconds, current limit, kick-start) and stopping methods (soft stop 100%, 200% or 300% of start time, coast to rest)
Caution:
kW ratings based on current limit value of 350%. Product should always be selected by Motor Full Load Current