Allen Bradley Bulletin Soft Start, 6.3 kW, 600 V ac, 3 Phase, IP20

RS Stock No.: 213-2246Brand: Allen BradleyManufacturers Part No.: 154-TP1C12NCD
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

6.3 kW

Range

Bulletin

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

12 A

IP Rating

IP20

Number of Poles

1P

Overall Length

54mm

Overall Width

113mm

Overall Depth

90mm

Mounting Type

DIN Rail

Series

154-TP1C

Standards Met

CE, cULus Listed

Country of Origin

Marshall Islands

Stock information temporarily unavailable.

€ 325.40

€ 325.40 Each (Exc. Vat)

€ 403.50

€ 403.50 Each (inc. VAT)

Allen Bradley Bulletin Soft Start, 6.3 kW, 600 V ac, 3 Phase, IP20

€ 325.40

€ 325.40 Each (Exc. Vat)

€ 403.50

€ 403.50 Each (inc. VAT)

Allen Bradley Bulletin Soft Start, 6.3 kW, 600 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

6.3 kW

Range

Bulletin

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

12 A

IP Rating

IP20

Number of Poles

1P

Overall Length

54mm

Overall Width

113mm

Overall Depth

90mm

Mounting Type

DIN Rail

Series

154-TP1C

Standards Met

CE, cULus Listed

Country of Origin

Marshall Islands