Allen Bradley, 10m Cat5e, Green RJ45 to RJ45, Foil and Braid, Terminated

RS Stock No.: 254-7511Brand: Allen BradleyManufacturers Part No.: 1585J-M8CBJM-10
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat5e

Length

10m

Terminated/Unterminated

Terminated

Shield Type

Foil and Braid

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Green

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 116.42

€ 116.42 Each (Exc. Vat)

€ 144.36

€ 144.36 Each (inc. VAT)

Allen Bradley, 10m Cat5e, Green RJ45 to RJ45, Foil and Braid, Terminated

€ 116.42

€ 116.42 Each (Exc. Vat)

€ 144.36

€ 144.36 Each (inc. VAT)

Allen Bradley, 10m Cat5e, Green RJ45 to RJ45, Foil and Braid, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat5e

Length

10m

Terminated/Unterminated

Terminated

Shield Type

Foil and Braid

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Green

Country of Origin

Mexico