Allen Bradley Chassis - 10 Slots, Panel Mount Mount 171 x 397 x 145 mm SLC 500 Series B

RS Stock No.: 817-678Brand: Allen BradleyManufacturers Part No.: 1746-A10
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

SLC 500 Series B

For Use With

SLC 500 Series

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Dimensions

171 x 397 x 145 mm

Product details

Allen Bradley SLC500 CPU, PSU and I/O Chassis

Enhance flexibility in your control system configuration with the SLC500 Chassis for CPU, PSU and I/O modules by Allen Bradley. This chassis securely houses the processor and I/O modules and comes in four available sizes to meet your application requirements. The modules can be placed in any position and slide easily into slots for optimal convenience and ease of use. Up to 3 chassis can be interconnected, up to a maximum of 30 slots, allowing you to maximise the capabilities of your control system.

Allen Bradley provide a range of high-quality, affordable components to help you design a control system that can meet your specific application requirements. With the Allen Bradley SLC 500 and PLC systems you can greatly improve the efficiency and reliability of your automated machine processes and experience peace-of-mind.

• 4, 7, 10 and 13 slot options
• Height 171mm, Depth 145mm; Width tabled below

What is SLC500?

The Allen Bradley SLC500 is a small chassis-based family of programmable controllers, discrete, analogue, and speciality I/O, and peripheral devices. The SLC500 family delivers power and flexibility with a wide range of communication configurations, features, and memory options. The smaller size of the SLC means that it can be used in applications which do not require the larger size and overhead of a traditional, full-size programmable logic controller.

Programmable Logic Controllers (PLC) are complex computers which automate control processes by using programs to communicate electronic signals to machines and devices. In simplified terms, they are usually comprised of three components: A CPU (Central Processing Unit), which is the brain or processor of the system, Inputs, and Outputs. An input module detects signals from things like switches, sensors, and buttons. This is processed by the CPU, which leads to an output relaying the CPU’s instructions to a machine or device. PLC system functions can be expanded by adding extra I/O modules. PLC systems are widely used in modern industrial automation for controlling machinery, in industries such as packaging, food and beverage production, pharmaceutical, and printing. Allen Bradley offer excellent control capabilities with their flexible SLC/PLC systems to give you optimal power and performance.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Allen Bradley Chassis - 10 Slots, Panel Mount Mount 171 x 397 x 145 mm SLC 500 Series B

P.O.A.

Allen Bradley Chassis - 10 Slots, Panel Mount Mount 171 x 397 x 145 mm SLC 500 Series B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

SLC 500 Series B

For Use With

SLC 500 Series

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Dimensions

171 x 397 x 145 mm

Product details

Allen Bradley SLC500 CPU, PSU and I/O Chassis

Enhance flexibility in your control system configuration with the SLC500 Chassis for CPU, PSU and I/O modules by Allen Bradley. This chassis securely houses the processor and I/O modules and comes in four available sizes to meet your application requirements. The modules can be placed in any position and slide easily into slots for optimal convenience and ease of use. Up to 3 chassis can be interconnected, up to a maximum of 30 slots, allowing you to maximise the capabilities of your control system.

Allen Bradley provide a range of high-quality, affordable components to help you design a control system that can meet your specific application requirements. With the Allen Bradley SLC 500 and PLC systems you can greatly improve the efficiency and reliability of your automated machine processes and experience peace-of-mind.

• 4, 7, 10 and 13 slot options
• Height 171mm, Depth 145mm; Width tabled below

What is SLC500?

The Allen Bradley SLC500 is a small chassis-based family of programmable controllers, discrete, analogue, and speciality I/O, and peripheral devices. The SLC500 family delivers power and flexibility with a wide range of communication configurations, features, and memory options. The smaller size of the SLC means that it can be used in applications which do not require the larger size and overhead of a traditional, full-size programmable logic controller.

Programmable Logic Controllers (PLC) are complex computers which automate control processes by using programs to communicate electronic signals to machines and devices. In simplified terms, they are usually comprised of three components: A CPU (Central Processing Unit), which is the brain or processor of the system, Inputs, and Outputs. An input module detects signals from things like switches, sensors, and buttons. This is processed by the CPU, which leads to an output relaying the CPU’s instructions to a machine or device. PLC system functions can be expanded by adding extra I/O modules. PLC systems are widely used in modern industrial automation for controlling machinery, in industries such as packaging, food and beverage production, pharmaceutical, and printing. Allen Bradley offer excellent control capabilities with their flexible SLC/PLC systems to give you optimal power and performance.

You may be interested in