E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley 1746 Series PLC Expansion Module for Use with SLC 500 Series, Digital, Transistor

RS Stock No.: 698-7366Brand: Allen BradleyManufacturers Part No.: 1746-HSCE
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC Expansion Module

Range

SLC 500

Series

1746

Input Type

Digital

Number of Inputs

1

Output Type

Transistor

Number of Outputs

4

For Use With

SLC 500 Series

Application

I/O System

Product details

Allen Bradley High Speed Counter Module

Complete your PLC system with the High Speed Counter Encoder Module by Allen Bradley. High speed counter modules for programmable controllers are designed to capture inputs of high frequencies. Counter modules are used often in PLC systems and work by counting up or down until a limit is reached.

This module is perfect for use with quadrature encoders up to 50kHz, and suits 5//02 or higher CPU’s. It also offers compare, range, rate and sequencer modes of operation.

Features and Benefits:

• 4 isolated transistor outputs (5 to 30Vdc sink)
• Count range -32767 to +32767
• Internal (program) and external reset
• 5V encoder inputs (12 and 24Vdc with pull-up resistors)
• 12 preset on/off points in range/rate modes
• Presets can be changed in run mode
• Backplane current (@5Vdc): 320mA

Allen Bradley are industry leaders in PLC systems and manufacture a range of versatile, high-quality PLC components that you can use to construct a control system perfectly suited for your application requirements.

Stock information temporarily unavailable.

€ 4,920.99

€ 4,920.99 Each (Exc. Vat)

€ 6,102.03

€ 6,102.03 Each (inc. VAT)

Allen Bradley 1746 Series PLC Expansion Module for Use with SLC 500 Series, Digital, Transistor

€ 4,920.99

€ 4,920.99 Each (Exc. Vat)

€ 6,102.03

€ 6,102.03 Each (inc. VAT)

Allen Bradley 1746 Series PLC Expansion Module for Use with SLC 500 Series, Digital, Transistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC Expansion Module

Range

SLC 500

Series

1746

Input Type

Digital

Number of Inputs

1

Output Type

Transistor

Number of Outputs

4

For Use With

SLC 500 Series

Application

I/O System

Product details

Allen Bradley High Speed Counter Module

Complete your PLC system with the High Speed Counter Encoder Module by Allen Bradley. High speed counter modules for programmable controllers are designed to capture inputs of high frequencies. Counter modules are used often in PLC systems and work by counting up or down until a limit is reached.

This module is perfect for use with quadrature encoders up to 50kHz, and suits 5//02 or higher CPU’s. It also offers compare, range, rate and sequencer modes of operation.

Features and Benefits:

• 4 isolated transistor outputs (5 to 30Vdc sink)
• Count range -32767 to +32767
• Internal (program) and external reset
• 5V encoder inputs (12 and 24Vdc with pull-up resistors)
• 12 preset on/off points in range/rate modes
• Presets can be changed in run mode
• Backplane current (@5Vdc): 320mA

Allen Bradley are industry leaders in PLC systems and manufacture a range of versatile, high-quality PLC components that you can use to construct a control system perfectly suited for your application requirements.