Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Allen Bradley 1761 PLC I/O Module - 20 Inputs, 12 Outputs, 220 mA Output Current

RS Stock No.: 698-7420Brand: Allen BradleyManufacturers Part No.: 1761-L32BWB
brand-logo
View all in Home

Technical Document

Specifications

Input Type

Digital

Number of Inputs

20

Output Type

Relay

Number of Outputs

12

For Use With

MicroLogix 1000 Series

Supply Voltage

24 V dc

Output Current

220 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

80 x 200 x 40 mm

Product details

Micrologix 1000 PLC - CPU

Based on the architecture of the market-leading SLC 500 controller family, the MicroLogix 1000 controller brings high-speed, powerful instructions and flexible communication to applications that demand compact, cost-effective solutions.,The MicroLogix 1000 controller is available in 10-point, 16-point, or 32-point digital I/O versions. Analog versions are also available with 20 digital I/O points, with 4 analog inputs (2 voltage and 2 current) and 1 analog output (configurable for either voltage or current). The analog I/O circuitry for the MicroLogix 1000 controller is embedded into the base controller, not accomplished through add-on modules: so, it provides very high-speed, cost-effective analog performance.,The MicroLogix 1000 controller uses Rockwell Software RSLogix 500 (698-7464) programming software and shares a common instruction set with the MicroLogix and SLC 500 families of controllers.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1761 PLC I/O Module - 20 Inputs, 12 Outputs, 220 mA Output Current

P.O.A.

Allen Bradley 1761 PLC I/O Module - 20 Inputs, 12 Outputs, 220 mA Output Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

Digital

Number of Inputs

20

Output Type

Relay

Number of Outputs

12

For Use With

MicroLogix 1000 Series

Supply Voltage

24 V dc

Output Current

220 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

80 x 200 x 40 mm

Product details

Micrologix 1000 PLC - CPU

Based on the architecture of the market-leading SLC 500 controller family, the MicroLogix 1000 controller brings high-speed, powerful instructions and flexible communication to applications that demand compact, cost-effective solutions.,The MicroLogix 1000 controller is available in 10-point, 16-point, or 32-point digital I/O versions. Analog versions are also available with 20 digital I/O points, with 4 analog inputs (2 voltage and 2 current) and 1 analog output (configurable for either voltage or current). The analog I/O circuitry for the MicroLogix 1000 controller is embedded into the base controller, not accomplished through add-on modules: so, it provides very high-speed, cost-effective analog performance.,The MicroLogix 1000 controller uses Rockwell Software RSLogix 500 (698-7464) programming software and shares a common instruction set with the MicroLogix and SLC 500 families of controllers.