E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series,

RS Stock No.: 698-7666Brand: Allen BradleyManufacturers Part No.: 1762-IQ16
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Input Type

Digital

Number of Inputs

16

For Use With

MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series

Output Current

2 → 12 mA

Maximum Operating Temperature

+55°C

Dimensions

87 x 40 x 90 mm

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

€ 558.00

€ 558.00 Each (Exc. Vat)

€ 691.92

€ 691.92 Each (inc. VAT)

Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series,

€ 558.00

€ 558.00 Each (Exc. Vat)

€ 691.92

€ 691.92 Each (inc. VAT)

Allen Bradley PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Accessory Type

PLC I/O Module

Input Type

Digital

Number of Inputs

16

For Use With

MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series

Output Current

2 → 12 mA

Maximum Operating Temperature

+55°C

Dimensions

87 x 40 x 90 mm

Country of Origin

Malaysia

You may be interested in