E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Overload Relay 1NC + 1NO, 3.2 → 16.0 A F.L.C, 16 A Contact Rating, 3P, Bulletin

RS Stock No.: 213-2256Brand: Allen BradleyManufacturers Part No.: 193-1EEDB
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

3.2 → 16.0 A

Contact Current Rating

16 A

Range

Bulletin

Pole Configuration

3P

Normal State Configuration

1NC + 1NO

Country of Origin

Micronesia, Federated States Of

Stock information temporarily unavailable.

€ 77.53

€ 77.53 Each (Exc. Vat)

€ 96.14

€ 96.14 Each (inc. VAT)

Allen Bradley Overload Relay 1NC + 1NO, 3.2 → 16.0 A F.L.C, 16 A Contact Rating, 3P, Bulletin

€ 77.53

€ 77.53 Each (Exc. Vat)

€ 96.14

€ 96.14 Each (inc. VAT)

Allen Bradley Overload Relay 1NC + 1NO, 3.2 → 16.0 A F.L.C, 16 A Contact Rating, 3P, Bulletin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

FLC Motor Rating

3.2 → 16.0 A

Contact Current Rating

16 A

Range

Bulletin

Pole Configuration

3P

Normal State Configuration

1NC + 1NO

Country of Origin

Micronesia, Federated States Of