Technical Document
Specifications
Brand
Allen BradleyPower Rating
1.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
4 A
For Use With
AC Motor, Fans, Pumps, Conveyor
Series
PowerFlex 4
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
240Hz
STO
No
Control Panel
Yes
Overall Depth
136mm
Overall Length
152mm
Overall Width
80mm
Country of Origin
China
Product details
Allen Bradley PowerFlex 4 Inverter Drive
For a compact inverter drive that provides powerful and precise motor speed control, look no further than the PowerFlex 4 AC drives by Allen Bradley. These PowerFlex devices have a space-saving design and can be DIN rail or panel mounted. It is the smallest member of the PowerFlex Variable Frequency Drive family and is designed for optimal flexibility and ease-of-use. It offers an economical alternative for speed control of applications such as pumps, conveyors, fans, machine tools, and material handling systems.
PowerFlex 4 devices are available in power ratings from 0.2 to 1.5kW (single phase) and 0.37 to 3.7 kW (3 phase) in voltage classes of 230 and 400 volts. They offer V/Hz control, slip compensation, RS-485 communication, and Auto Restart and Flying Start functions. Integral dynamic brake resistor is available on ratings 0.75kW and above.
Features and Benefits:
• Simplified start-up due to keypad control keys and potentiometer which are active out of the box
• Can be DIN rail or panel mounted for easy installation and application versatility
• Efficient Zero Stacking allows the mounting of drives side by side with no air gap to save valuable panel space
• Built-in keypad features a 4 digit display and 10 additional LED indicators for fast, easy status indication
• Robust overload protection: 150% for 60 seconds, 200% for 3 seconds
• Basic Program Group contains 10 most common application parameters to ensure quick and simple programming
• Integral EMC filtering on single phase drives to meet EN55011 standard
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyPower Rating
1.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
4 A
For Use With
AC Motor, Fans, Pumps, Conveyor
Series
PowerFlex 4
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
240Hz
STO
No
Control Panel
Yes
Overall Depth
136mm
Overall Length
152mm
Overall Width
80mm
Country of Origin
China
Product details
Allen Bradley PowerFlex 4 Inverter Drive
For a compact inverter drive that provides powerful and precise motor speed control, look no further than the PowerFlex 4 AC drives by Allen Bradley. These PowerFlex devices have a space-saving design and can be DIN rail or panel mounted. It is the smallest member of the PowerFlex Variable Frequency Drive family and is designed for optimal flexibility and ease-of-use. It offers an economical alternative for speed control of applications such as pumps, conveyors, fans, machine tools, and material handling systems.
PowerFlex 4 devices are available in power ratings from 0.2 to 1.5kW (single phase) and 0.37 to 3.7 kW (3 phase) in voltage classes of 230 and 400 volts. They offer V/Hz control, slip compensation, RS-485 communication, and Auto Restart and Flying Start functions. Integral dynamic brake resistor is available on ratings 0.75kW and above.
Features and Benefits:
• Simplified start-up due to keypad control keys and potentiometer which are active out of the box
• Can be DIN rail or panel mounted for easy installation and application versatility
• Efficient Zero Stacking allows the mounting of drives side by side with no air gap to save valuable panel space
• Built-in keypad features a 4 digit display and 10 additional LED indicators for fast, easy status indication
• Robust overload protection: 150% for 60 seconds, 200% for 3 seconds
• Basic Program Group contains 10 most common application parameters to ensure quick and simple programming
• Integral EMC filtering on single phase drives to meet EN55011 standard