E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Inverter Drive, 0.2 kW, 1 Phase, 240 V ac, 1.6 A, PowerFlex 4M Series

RS Stock No.: 447-496Brand: Allen BradleyManufacturers Part No.: 22F-A1P6N113
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.2 kW

Phase

1

Supply Voltage

240 V ac

Current Rating

1.6 A

For Use With

AC Motors

Series

PowerFlex 4M

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

400Hz

STO

No

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

136mm

Overall Length

174mm

Overall Width

72mm

Country of Origin

China

Product details

Allen Bradley PowerFlex 4M Single-Phase Input Frequency Controllers

Experience powerful and precise motor speed control with PowerFlex 4M Single-Phase Input Frequency Controllers by Allen Bradley. These compact, cost-effective inverter drives are perfectly suited for machine level control. PowerFlex 4M drives offer application flexibility, feed through wiring and ease-of-programming to provide you with a streamlined and highly efficient motor control solution.

This drive is available in three frame sizes: A, B, and C, with power ratings from 0.2 to 11 kW (0.25 to 15 Hp) and in voltage classes of 120, 240 and 480 volts. Its ventilation system is only activated during motor operation, and it is silent when stopped, ensuring long service life.

Features and Benefits:

• Pulse Width Modulation Frequency adjustable to 10 kHz for quiet operation
• DIN rail mounting feature on A and B frame drives
• Integral keypad included
• Ambient temperatures up to 50 °C (122 °F) permitted with minimal spacing between drives
• Side-by-side Zero Stacking™ Drives for ambient temperatures up to 40 °C (104 °F)
• Integral RS-485 communications
• Ingress Protection level of IP20 with open type enclosure and slip compensation for enhanced stability
•Drive overload protection and ramp regulation

What is an Inverter Drive?

An Inverter Drive (also known as AC Drive, Variable Frequency Drive, or VFD) is a motor drive device which regulates the amount of power supplied to a motor, allowing for precise control of speed or torque to the motor to suit its application. They are situated between an electrical supply and a motor. Electrical motors run many things we use in our society today and inverter drives are used for speed control in a range of applications, such as simple fan and pump loads. Inverter drives are also used widely in industrial applications for high torque machine control. Most inverter drives now have features such as digital operation and LED displays allowing for easy set-up, monitoring, and adjustment of parameters by the user.

How does an Inverter Drive work?

Inverter drives are controlled by inputting specific frequencies or parameters into the device. When power goes through the drive the inverter adjusts the frequency and voltage that is supplied to the motor. They ensure that an electrical motor receives only the necessary amount of power it requires to function, in order to reduce waste or loss of electrical energy, thereby making it more efficient to run. They can also gradually ramp up power for a slower, safer machine start up. Inside the inverter, incoming AC power is converted to DC power via a rectifier made up of diodes, which is then smoothed to a clean, constant voltage by capacitors, and is then fed back out as AC power via output transistors.

Stock information temporarily unavailable.

€ 352.89

€ 352.89 Each (Exc. Vat)

€ 437.58

€ 437.58 Each (inc. VAT)

Allen Bradley Inverter Drive, 0.2 kW, 1 Phase, 240 V ac, 1.6 A, PowerFlex 4M Series

€ 352.89

€ 352.89 Each (Exc. Vat)

€ 437.58

€ 437.58 Each (inc. VAT)

Allen Bradley Inverter Drive, 0.2 kW, 1 Phase, 240 V ac, 1.6 A, PowerFlex 4M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

0.2 kW

Phase

1

Supply Voltage

240 V ac

Current Rating

1.6 A

For Use With

AC Motors

Series

PowerFlex 4M

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

400Hz

STO

No

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

136mm

Overall Length

174mm

Overall Width

72mm

Country of Origin

China

Product details

Allen Bradley PowerFlex 4M Single-Phase Input Frequency Controllers

Experience powerful and precise motor speed control with PowerFlex 4M Single-Phase Input Frequency Controllers by Allen Bradley. These compact, cost-effective inverter drives are perfectly suited for machine level control. PowerFlex 4M drives offer application flexibility, feed through wiring and ease-of-programming to provide you with a streamlined and highly efficient motor control solution.

This drive is available in three frame sizes: A, B, and C, with power ratings from 0.2 to 11 kW (0.25 to 15 Hp) and in voltage classes of 120, 240 and 480 volts. Its ventilation system is only activated during motor operation, and it is silent when stopped, ensuring long service life.

Features and Benefits:

• Pulse Width Modulation Frequency adjustable to 10 kHz for quiet operation
• DIN rail mounting feature on A and B frame drives
• Integral keypad included
• Ambient temperatures up to 50 °C (122 °F) permitted with minimal spacing between drives
• Side-by-side Zero Stacking™ Drives for ambient temperatures up to 40 °C (104 °F)
• Integral RS-485 communications
• Ingress Protection level of IP20 with open type enclosure and slip compensation for enhanced stability
•Drive overload protection and ramp regulation

What is an Inverter Drive?

An Inverter Drive (also known as AC Drive, Variable Frequency Drive, or VFD) is a motor drive device which regulates the amount of power supplied to a motor, allowing for precise control of speed or torque to the motor to suit its application. They are situated between an electrical supply and a motor. Electrical motors run many things we use in our society today and inverter drives are used for speed control in a range of applications, such as simple fan and pump loads. Inverter drives are also used widely in industrial applications for high torque machine control. Most inverter drives now have features such as digital operation and LED displays allowing for easy set-up, monitoring, and adjustment of parameters by the user.

How does an Inverter Drive work?

Inverter drives are controlled by inputting specific frequencies or parameters into the device. When power goes through the drive the inverter adjusts the frequency and voltage that is supplied to the motor. They ensure that an electrical motor receives only the necessary amount of power it requires to function, in order to reduce waste or loss of electrical energy, thereby making it more efficient to run. They can also gradually ramp up power for a slower, safer machine start up. Inside the inverter, incoming AC power is converted to DC power via a rectifier made up of diodes, which is then smoothed to a clean, constant voltage by capacitors, and is then fed back out as AC power via output transistors.