Allen Bradley Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.3 A, PowerFlex 523 Series

RS Stock No.: 793-4528Brand: Allen BradleyManufacturers Part No.: 25A-D2P3N114
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.3 A

For Use With

AC Motors

Series

PowerFlex 523

Field Bus Communication Type

RS485

IP Rating

IP20

STO

No

Overall Depth

172mm

Overall Length

152mm

Overall Width

72mm

Interface

Ethernet

Country of Origin

China

Product details

Allen Bradley PowerFlex 523 – Three Phase Inverter Drives

Optimise your system performance and gain cost-effective, dependable motor control with the PowerFlex 523 AC Drives by Allen Bradley. These inverter drives support a wide range of motor control applications and ensure greater ease-of-use to help you maximise productivity and reduce downtime.

These innovative and versatile units have a modular design which allows quick and simple installation and configuration, and they are perfectly suited for use with standalone machines. They also offer flexible mounting options, USB programming, and application-specific configuration to suit your needs. These AC drives also offer a compact footprint and can operate at temperatures as high as 70°C.

The Allen Bradley PowerFlex 523 drives offer a power rating of 0.2...22 kW (0.25...30 Hp) with global voltage classes of 100...600V. These AC drives have 3-Phase input and feature an EMC filter. QuickViewTM, AppViewTM and CustomViewTM tools enable easy operation and parameterisation. These devices support flexible installation options and save valuable panel space due to their compact footprint. The Economizer mode and energy monitoring features can also help to reduce energy costs. An integral human interface module (HIM) supports multiple languages and features descriptive.

Optional EtherNet/IP card (stock-no. 793-4547) supports ring topologies and device level ring (DLR) functionality.

Features and Benefits:

• Integrated RS485/DSI port allows low-cost networking
• Space-saving modular design with an innovative removable control core, which allows simultaneous installation and software configuration
• Supports side-by-side mounting with 50 mm (1.96 in) air-flow gap at the top and bottom of the drive
• Wide range of motor control such as volts per hertz, and sensorless vector control (also with Economizer mode)
• Can operate in high temperatures up to 70°C (158°F) with current derating and a control module fan kit

You may be interested in
Stock information temporarily unavailable.

€ 1,057.88

€ 1,057.88 Each (Exc. Vat)

€ 1,311.77

€ 1,311.77 Each (inc. VAT)

Allen Bradley Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.3 A, PowerFlex 523 Series

€ 1,057.88

€ 1,057.88 Each (Exc. Vat)

€ 1,311.77

€ 1,311.77 Each (inc. VAT)

Allen Bradley Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.3 A, PowerFlex 523 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.3 A

For Use With

AC Motors

Series

PowerFlex 523

Field Bus Communication Type

RS485

IP Rating

IP20

STO

No

Overall Depth

172mm

Overall Length

152mm

Overall Width

72mm

Interface

Ethernet

Country of Origin

China

Product details

Allen Bradley PowerFlex 523 – Three Phase Inverter Drives

Optimise your system performance and gain cost-effective, dependable motor control with the PowerFlex 523 AC Drives by Allen Bradley. These inverter drives support a wide range of motor control applications and ensure greater ease-of-use to help you maximise productivity and reduce downtime.

These innovative and versatile units have a modular design which allows quick and simple installation and configuration, and they are perfectly suited for use with standalone machines. They also offer flexible mounting options, USB programming, and application-specific configuration to suit your needs. These AC drives also offer a compact footprint and can operate at temperatures as high as 70°C.

The Allen Bradley PowerFlex 523 drives offer a power rating of 0.2...22 kW (0.25...30 Hp) with global voltage classes of 100...600V. These AC drives have 3-Phase input and feature an EMC filter. QuickViewTM, AppViewTM and CustomViewTM tools enable easy operation and parameterisation. These devices support flexible installation options and save valuable panel space due to their compact footprint. The Economizer mode and energy monitoring features can also help to reduce energy costs. An integral human interface module (HIM) supports multiple languages and features descriptive.

Optional EtherNet/IP card (stock-no. 793-4547) supports ring topologies and device level ring (DLR) functionality.

Features and Benefits:

• Integrated RS485/DSI port allows low-cost networking
• Space-saving modular design with an innovative removable control core, which allows simultaneous installation and software configuration
• Supports side-by-side mounting with 50 mm (1.96 in) air-flow gap at the top and bottom of the drive
• Wide range of motor control such as volts per hertz, and sensorless vector control (also with Economizer mode)
• Can operate in high temperatures up to 70°C (158°F) with current derating and a control module fan kit

You may be interested in