Allen Bradley PanelView 800 Touch Screen HMI - 4 in, TFT LCD Display, 480 x 272

RS Stock No.: 893-7786Brand: Allen BradleyManufacturers Part No.: 2711R-T4T
brand-logo
View all in HMI Displays

Technical Document

Specifications

Product Range

PanelView 800

Display Type

TFT LCD

Manufacturer Part No.

2711R-T4T

Display Resolution

480 x 272

Number of Ports

2

Port Type

Ethernet, USB

Processor Speed

800MHz

Onboard Memory

128 MB

Display Size

4 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Depth

43mm

Maximum Operating Temperature

+50°C

Interface

Ethernet

Supply Voltage

24 V dc

Width

116mm

Length

138mm

Minimum Operating Temperature

0°C

Dimensions

138 x 116 x 43 mm

Country of Origin

China

Stock information temporarily unavailable.

€ 937.12

€ 937.12 Each (Exc. Vat)

€ 1,162.03

€ 1,162.03 Each (inc. VAT)

Allen Bradley PanelView 800 Touch Screen HMI - 4 in, TFT LCD Display, 480 x 272

€ 937.12

€ 937.12 Each (Exc. Vat)

€ 1,162.03

€ 1,162.03 Each (inc. VAT)

Allen Bradley PanelView 800 Touch Screen HMI - 4 in, TFT LCD Display, 480 x 272
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Range

PanelView 800

Display Type

TFT LCD

Manufacturer Part No.

2711R-T4T

Display Resolution

480 x 272

Number of Ports

2

Port Type

Ethernet, USB

Processor Speed

800MHz

Onboard Memory

128 MB

Display Size

4 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Depth

43mm

Maximum Operating Temperature

+50°C

Interface

Ethernet

Supply Voltage

24 V dc

Width

116mm

Length

138mm

Minimum Operating Temperature

0°C

Dimensions

138 x 116 x 43 mm

Country of Origin

China