Allen Bradley Guardmaster DG 440R / Dual GuardLink Safety Relay 24V dc, Dual-Channel 2 Safety Contacts

RS Stock No.: 190-2124Brand: Allen BradleyManufacturers Part No.: 440R-DG2R2T
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Time Delay

Reset Method

Automatic, Manual, Monitored

Range

Guardmaster DG

Terminal Type

Screw

Series

440R / Dual GuardLink

Width

114mm

Depth

119mm

Performance Level

e

Length

22.5mm

Country of Origin

Germany

€ 691.02

€ 691.02 Each (Exc. Vat)

€ 856.86

€ 856.86 Each (inc. VAT)

Allen Bradley Guardmaster DG 440R / Dual GuardLink Safety Relay 24V dc, Dual-Channel 2 Safety Contacts

€ 691.02

€ 691.02 Each (Exc. Vat)

€ 856.86

€ 856.86 Each (inc. VAT)

Allen Bradley Guardmaster DG 440R / Dual GuardLink Safety Relay 24V dc, Dual-Channel 2 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Time Delay

Reset Method

Automatic, Manual, Monitored

Range

Guardmaster DG

Terminal Type

Screw

Series

440R / Dual GuardLink

Width

114mm

Depth

119mm

Performance Level

e

Length

22.5mm

Country of Origin

Germany