Technical Document
Specifications
Brand
Allen BradleyBlock Type
Light Block
Series
800F
Voltage Rating
120V
Illumination Type
LED
Terminal Type
Screw
Body/Fixing Collar Included
Yes
LED Included
Yes
Country of Origin
China
Product details
LED Modules
Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
€ 15.45
€ 15.45 Each (Exc. Vat)
€ 19.16
€ 19.16 Each (inc. VAT)
1
€ 15.45
€ 15.45 Each (Exc. Vat)
€ 19.16
€ 19.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyBlock Type
Light Block
Series
800F
Voltage Rating
120V
Illumination Type
LED
Terminal Type
Screw
Body/Fixing Collar Included
Yes
LED Included
Yes
Country of Origin
China
Product details
LED Modules
Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.