Allen Bradley 800FM Series, Twist Release, Emergency Stop Push Button Head

RS Stock No.: 528-5127Brand: Allen BradleyManufacturers Part No.: 800FM-MT64
brand-logo

Technical Document

Specifications

Series

800FM

Cutout Diameter

22.5mm

Manufacturer k.i.m.

Allen Bradley

Push Button Actuation

Twist Release

Push Button Material

Plastic

Illuminated

No

Country of Origin

China

Product details

800 FM Series, Emergency Stop, Mushroom Head

Die cast zinc alloy

Contact blocks are not supplied with these items

Stock information temporarily unavailable.

€ 35.55

€ 35.55 Each (Exc. Vat)

€ 44.08

€ 44.08 Each (inc. VAT)

Allen Bradley 800FM Series, Twist Release, Emergency Stop Push Button Head

€ 35.55

€ 35.55 Each (Exc. Vat)

€ 44.08

€ 44.08 Each (inc. VAT)

Allen Bradley 800FM Series, Twist Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800FM

Cutout Diameter

22.5mm

Manufacturer k.i.m.

Allen Bradley

Push Button Actuation

Twist Release

Push Button Material

Plastic

Illuminated

No

Country of Origin

China

Product details

800 FM Series, Emergency Stop, Mushroom Head

Die cast zinc alloy

Contact blocks are not supplied with these items