Technical Document
Specifications
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Pilot Light Colour
Yellow
Pilot Light Shape
Round
Pilot Light Material
Metal
IP Rating
IP66
Mounting Type
Panel Mount
Country of Origin
China
Product details
Pilot Lights
Installable lenses
Nylon lenses for superior chemical compatibility
Low front of panel profile
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
€ 7.07
€ 7.07 Each (Exc. Vat)
€ 8.77
€ 8.77 Each (inc. VAT)
1
€ 7.07
€ 7.07 Each (Exc. Vat)
€ 8.77
€ 8.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Pilot Light Colour
Yellow
Pilot Light Shape
Round
Pilot Light Material
Metal
IP Rating
IP66
Mounting Type
Panel Mount
Country of Origin
China
Product details
Pilot Lights
Installable lenses
Nylon lenses for superior chemical compatibility
Low front of panel profile
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.