Allen Bradley 800T Series Push Button, Panel Mount, 30mm Cutout, SPST

RS Stock No.: 183-4467Brand: Allen BradleyManufacturers Part No.: 800T-A2D1
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Panel Cut Out Diameter

30mm

Series

800T

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

Push Button Material

Metal

Manufacturer Part No.

800T-A2D1

Operating Temperature Range

- 40 → +55°C

Maximum AC Voltage

600V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-40°C

Body Material

Metal

Country of Origin

China

Stock information temporarily unavailable.

€ 79.98

€ 79.98 Each (Exc. Vat)

€ 99.18

€ 99.18 Each (inc. VAT)

Allen Bradley 800T Series Push Button, Panel Mount, 30mm Cutout, SPST

€ 79.98

€ 79.98 Each (Exc. Vat)

€ 99.18

€ 99.18 Each (inc. VAT)

Allen Bradley 800T Series Push Button, Panel Mount, 30mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Panel Cut Out Diameter

30mm

Series

800T

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

Push Button Material

Metal

Manufacturer Part No.

800T-A2D1

Operating Temperature Range

- 40 → +55°C

Maximum AC Voltage

600V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-40°C

Body Material

Metal

Country of Origin

China