E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley 800T Series Illuminated Push Button, Panel Mount, 30mm Cutout, SPDT

RS Stock No.: 183-4512Brand: Allen BradleyManufacturers Part No.: 800T-FXQ24RA1
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Series

800T

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Round

Push Button Material

Metal

Manufacturer Part No.

800T-FXQ24RA1

Body Material

Metal

Maximum AC Voltage

24V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

24V

Minimum Operating Temperature

-40°C

Operating Temperature Range

- 40 → +55°C

Country of Origin

China

Stock information temporarily unavailable.

€ 278.78

€ 278.78 Each (Exc. Vat)

€ 345.69

€ 345.69 Each (inc. VAT)

Allen Bradley 800T Series Illuminated Push Button, Panel Mount, 30mm Cutout, SPDT

€ 278.78

€ 278.78 Each (Exc. Vat)

€ 345.69

€ 345.69 Each (inc. VAT)

Allen Bradley 800T Series Illuminated Push Button, Panel Mount, 30mm Cutout, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Illuminated

Yes

Series

800T

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Round

Push Button Material

Metal

Manufacturer Part No.

800T-FXQ24RA1

Body Material

Metal

Maximum AC Voltage

24V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

24V

Minimum Operating Temperature

-40°C

Operating Temperature Range

- 40 → +55°C

Country of Origin

China