Allen Bradley 1 Button Push Botton, Black, Yellow, 800Z Series

RS Stock No.: 257-5401Brand: Allen BradleyManufacturers Part No.: 800Z-GP2Q4
brand-logo

Technical Document

Specifications

Series

800Z

Number Of Push Buttons

1

Push Button Actuation

Momentary

Mounting Type

Panel Mount

Housing Material

Plastic

IP Rating

IP67

Colour

Black, Yellow

Country of Origin

Mexico

€ 397.94

€ 397.94 Each (Exc. Vat)

€ 493.45

€ 493.45 Each (inc. VAT)

Allen Bradley 1 Button Push Botton, Black, Yellow, 800Z Series

€ 397.94

€ 397.94 Each (Exc. Vat)

€ 493.45

€ 493.45 Each (inc. VAT)

Allen Bradley 1 Button Push Botton, Black, Yellow, 800Z Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

800Z

Number Of Push Buttons

1

Push Button Actuation

Momentary

Mounting Type

Panel Mount

Housing Material

Plastic

IP Rating

IP67

Colour

Black, Yellow

Country of Origin

Mexico