Allen Bradley 855P Series Red Multiple Effect Beacon, 24 V ac/dc, Panel Mount, LED Bulb

RS Stock No.: 536-4517Brand: Allen BradleyManufacturers Part No.: 855PB-B24LE422
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

LED

Current Type

AC, DC

Base Diameter

65mm

Housing Colour

Black

Lamp Included

Yes

Series

855P

Multifunction

Yes

Height

85mm

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Country of Origin

Austria

Product details

855PB Static / Flashing LED

22.5mm panel mount
Static or Flashing selectable
IP65 rating

€ 134.74

€ 134.74 Each (Exc. Vat)

€ 167.08

€ 167.08 Each (inc. VAT)

Allen Bradley 855P Series Red Multiple Effect Beacon, 24 V ac/dc, Panel Mount, LED Bulb

€ 134.74

€ 134.74 Each (Exc. Vat)

€ 167.08

€ 167.08 Each (inc. VAT)

Allen Bradley 855P Series Red Multiple Effect Beacon, 24 V ac/dc, Panel Mount, LED Bulb

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

LED

Current Type

AC, DC

Base Diameter

65mm

Housing Colour

Black

Lamp Included

Yes

Series

855P

Multifunction

Yes

Height

85mm

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Country of Origin

Austria

Product details

855PB Static / Flashing LED

22.5mm panel mount
Static or Flashing selectable
IP65 rating