Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, IO-Link, 12 → 30 V dc

RS Stock No.: 233-7596Brand: Allen BradleyManufacturers Part No.: 873P-D30AIP2-6000-D5
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

6 m

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

98.9mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1Hz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 Hz

Country of Origin

Italy

Stock information temporarily unavailable.

€ 1,029.79

€ 1,029.79 Each (Exc. Vat)

€ 1,276.94

€ 1,276.94 Each (inc. VAT)

Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, IO-Link, 12 → 30 V dc

€ 1,029.79

€ 1,029.79 Each (Exc. Vat)

€ 1,276.94

€ 1,276.94 Each (inc. VAT)

Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, IO-Link, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

6 m

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

98.9mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1Hz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 Hz

Country of Origin

Italy