Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, Screened, 152m, Grey PVC Sheath, 22 AWG

RS Stock No.: 187-1902Brand: Alpha WireManufacturers Part No.: 1292C SL002
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

4.52mm

Length

152m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

16.3 Ω

Core Strands

7/30 AWG

Minimum Operating Temperature

-20°C

Insulation material

PVC

Drain Wire

Yes

€ 376.41

€ 376.41 1 Reel of 152 Metres (Exc. Vat)

€ 466.75

€ 466.75 1 Reel of 152 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, Screened, 152m, Grey PVC Sheath, 22 AWG

€ 376.41

€ 376.41 1 Reel of 152 Metres (Exc. Vat)

€ 466.75

€ 466.75 1 Reel of 152 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, Screened, 152m, Grey PVC Sheath, 22 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

4.52mm

Length

152m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

16.3 Ω

Core Strands

7/30 AWG

Minimum Operating Temperature

-20°C

Insulation material

PVC

Drain Wire

Yes