Alpha Wire Expandable Braided Copper Silver Cable Sleeve, 2.78mm Diameter, 30m Length, FIT Wire Management Series

Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
2.78mm
Colour
Silver
Material
Copper
Sleeve Length
30m
Braided
Yes
Expandable
Yes
Series
FIT Wire Management
Distrelec Product Id
30122828
Country of Origin
United States
Product details
Tinned Copper Tubular Braid
The Alpha Wire range of tinned copper, tubular braided cable sleeves. The braided sleeve has a tight weave of multi-strand tinned copper wire that has been woven to produce a tubular braid suitable for screening and shielding applications. The tubular braid can be used as a ground strip to provide an excellent, low-resistance ground path.
€ 199.40
€ 199.40 1 Reel of 30 Metres (Exc. Vat)
€ 247.26
€ 247.26 1 Reel of 30 Metres (inc. VAT)
1
€ 199.40
€ 199.40 1 Reel of 30 Metres (Exc. Vat)
€ 247.26
€ 247.26 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 199.40 |
5 - 9 | € 195.38 |
10+ | € 191.15 |
Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
2.78mm
Colour
Silver
Material
Copper
Sleeve Length
30m
Braided
Yes
Expandable
Yes
Series
FIT Wire Management
Distrelec Product Id
30122828
Country of Origin
United States
Product details
Tinned Copper Tubular Braid
The Alpha Wire range of tinned copper, tubular braided cable sleeves. The braided sleeve has a tight weave of multi-strand tinned copper wire that has been woven to produce a tubular braid suitable for screening and shielding applications. The tubular braid can be used as a ground strip to provide an excellent, low-resistance ground path.