Technical Document
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
3
Cross Sectional Area
0.34 mm²
American Wire Gauge
22 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Length
100ft
You may be interested in
Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.81 mm², Screened, 30m, Grey PVC Sheath,Brand: Alpha Wire
€ 110.351 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.34 mm², Screened, 100ft, Grey PVC Sheath,
1
P.O.A.
Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.34 mm², Screened, 100ft, Grey PVC Sheath,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.81 mm², Screened, 30m, Grey PVC Sheath,Brand: Alpha Wire
€ 110.351 Reel of 30 Metres (Exc. Vat)
Technical Document
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
3
Cross Sectional Area
0.34 mm²
American Wire Gauge
22 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Length
100ft
You may be interested in
Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.81 mm², Screened, 30m, Grey PVC Sheath,Brand: Alpha Wire
€ 110.351 Reel of 30 Metres (Exc. Vat)