E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, Screened, 305m, Grey PVC Sheath, 18 AWG

RS Stock No.: 187-1973Brand: Alpha WireManufacturers Part No.: 2423C SL001
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

3

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

5.69mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+75°C

Fire Behaviour

Flame Retardant

Conductor Resistance

7 Ω

Core Strands

16/30 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

Flame Retardent Polyethylene (FRPE)

You may be interested in
Stock information temporarily unavailable.

€ 963.80

€ 3.16 Each (Exc. Vat)

€ 1,195.11

€ 3.918 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, Screened, 305m, Grey PVC Sheath, 18 AWG

€ 963.80

€ 3.16 Each (Exc. Vat)

€ 1,195.11

€ 3.918 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, Screened, 305m, Grey PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

3

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

5.69mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+75°C

Fire Behaviour

Flame Retardant

Conductor Resistance

7 Ω

Core Strands

16/30 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

Flame Retardent Polyethylene (FRPE)

You may be interested in