Alpha WireAlpha Essentials Communication & Control Series Audio & Control Cable, 0.32 mm² CSA, 3.45mm od, 30.5m, Grey

Technical Document
Specifications
Brand
Alpha WireAudio Cable Type
Audio & Control Cable
Cross Sectional Area
0.32 mm²
Insulation material
PP
Outer Diameter
3.45mm
Length
30.5m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Sheath Colour
Grey
American Wire Gauge
22 AWG
Series
Alpha Essentials Communication & Control
Core Strands
7/30
Voltage Rating
300 V
Size of Strands
30 AWG
Number of Strands
7
Shielded/Unshielded
Shielded
Standards Met
RoHS
Cable Shape
Twisted Pair
Sheath Material
PVC
Product details
Single-pair shielded audio cables
The Alpha Wire single-pair shielded audio cable is one of many of Alpha Wire's control and communication cables that can be used for many applications including audio systems, broadcast and studio and many more.
The cable comprises 22 AWG polypropylene-insulated multi-strand copper conductors that are covered in a slate coloured PVC sheath, designed for improved use with audio applications. The product can be supplied in reels of 30 and 304 meters.
€ 447.90
€ 447.90 1 Reel of 304 Metres (Exc. Vat)
€ 555.40
€ 555.40 1 Reel of 304 Metres (inc. VAT)
1
€ 447.90
€ 447.90 1 Reel of 304 Metres (Exc. Vat)
€ 555.40
€ 555.40 1 Reel of 304 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alpha WireAudio Cable Type
Audio & Control Cable
Cross Sectional Area
0.32 mm²
Insulation material
PP
Outer Diameter
3.45mm
Length
30.5m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Sheath Colour
Grey
American Wire Gauge
22 AWG
Series
Alpha Essentials Communication & Control
Core Strands
7/30
Voltage Rating
300 V
Size of Strands
30 AWG
Number of Strands
7
Shielded/Unshielded
Shielded
Standards Met
RoHS
Cable Shape
Twisted Pair
Sheath Material
PVC
Product details
Single-pair shielded audio cables
The Alpha Wire single-pair shielded audio cable is one of many of Alpha Wire's control and communication cables that can be used for many applications including audio systems, broadcast and studio and many more.
The cable comprises 22 AWG polypropylene-insulated multi-strand copper conductors that are covered in a slate coloured PVC sheath, designed for improved use with audio applications. The product can be supplied in reels of 30 and 304 meters.