Alpha Wire Hook-up Wire PVC Series Yellow 1.32 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 305m, PVC Insulation, 3057 YL001

Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1.32 mm²
Sheath Colour
Yellow
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
26/0.25 mm
Length
305m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
2.34mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Wire Style
UL1007
Standards Met
UL Listed
Fire Behaviour
Flame Retardant
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.4mm
Size of Strands
0.25 mm
Number of Strands
26
Product details
Belden Alpha Wire Hook Up Wire, 300 V, PVC
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits:
• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
• Colour-coded insulation for easy circuit identification
• Easy to handle, strip and terminate
• PVC insulation
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Applications:
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
€ 265.47
€ 265.47 1 Reel of 304 Metres (Exc. Vat)
€ 329.18
€ 329.18 1 Reel of 304 Metres (inc. VAT)
1
€ 265.47
€ 265.47 1 Reel of 304 Metres (Exc. Vat)
€ 329.18
€ 329.18 1 Reel of 304 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1.32 mm²
Sheath Colour
Yellow
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
26/0.25 mm
Length
305m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
2.34mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Wire Style
UL1007
Standards Met
UL Listed
Fire Behaviour
Flame Retardant
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.4mm
Size of Strands
0.25 mm
Number of Strands
26
Product details
Belden Alpha Wire Hook Up Wire, 300 V, PVC
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits:
• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
• Colour-coded insulation for easy circuit identification
• Easy to handle, strip and terminate
• PVC insulation
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Applications:
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1