E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, Screened, 305m, Grey PVC Sheath, 28 AWG

RS Stock No.: 187-2007Brand: Alpha WireManufacturers Part No.: 3470C SL001
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

10

American Wire Gauge

28 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

6.35mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

66 Ω

Core Strands

7/36 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

Stock information temporarily unavailable.

€ 3,050.00

€ 10.00 Each (Exc. Vat)

€ 3,782.00

€ 12.40 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, Screened, 305m, Grey PVC Sheath, 28 AWG

€ 3,050.00

€ 10.00 Each (Exc. Vat)

€ 3,782.00

€ 12.40 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, Screened, 305m, Grey PVC Sheath, 28 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

10

American Wire Gauge

28 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

6.35mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

66 Ω

Core Strands

7/36 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC