Alpha Wire Pro-Met Control Cable, 7 Cores, 0.5 mm², CY, Screened, 50m, Grey PVC Sheath

RS Stock No.: 181-1758Brand: Alpha WireManufacturers Part No.: 470075CY GE321Distrelec Article No.: 30129094
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Pro-Met

Number of Cores

7

Cross Sectional Area

0.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

0.91mm

Length

50m

Minimum Bend Radius

18.2 (Dynamic) mm, 5.46 (Static) mm

Voltage Rating

300/500 V ac

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

Flame Retardant

Conductor Resistance

39 Ω/km @ 20°C

Core Strands

20/0.177 mm

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Insulation material

PVC

You may be interested in
Stock information temporarily unavailable.

€ 251.95

€ 251.95 1 Reel of 50 Metres (Exc. Vat)

€ 312.42

€ 312.42 1 Reel of 50 Metres (inc. VAT)

Alpha Wire Pro-Met Control Cable, 7 Cores, 0.5 mm², CY, Screened, 50m, Grey PVC Sheath

€ 251.95

€ 251.95 1 Reel of 50 Metres (Exc. Vat)

€ 312.42

€ 312.42 1 Reel of 50 Metres (inc. VAT)

Alpha Wire Pro-Met Control Cable, 7 Cores, 0.5 mm², CY, Screened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Pro-Met

Number of Cores

7

Cross Sectional Area

0.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

0.91mm

Length

50m

Minimum Bend Radius

18.2 (Dynamic) mm, 5.46 (Static) mm

Voltage Rating

300/500 V ac

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

Flame Retardant

Conductor Resistance

39 Ω/km @ 20°C

Core Strands

20/0.177 mm

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Insulation material

PVC

You may be interested in