Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Alpha Wire XTRA-GUARD 1 Series Multipair Industrial Cable, 2 Pairs, 0.23 mm², Screened, 24 AWG, 30m, Screened Shield,

RS Stock No.: 409-135Brand: Alpha WireManufacturers Part No.: 5272C SL005
brand-logo

Technical Document

Specifications

Number of Pairs

2

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

SF/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

6.1mm

Outer Sheath Material

PVC

Characteristic Impedance

64 Ω

Series

XTRA-GUARD 1

Core Strands

7/0.2 mm

Voltage Rating

300 V

PRICED TO CLEAR

Yes

Fire Behaviour

Fire Resistant

Standards Met

CE

Country of Origin

United States

Product details

Xtra Guard™ 1 - Supra Shield

The Alpha wire Xtra Guard™ 1 - Supra Shield is a high performance industrial cable. The Supra-Shield foil and braid shield provides exceptional protection against EMI interference. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits

High performance cable
Exceptional protection against EMI interference
Good water & chemical resistance
60°C Oil (Oil Res I)
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES

Applications

High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

Standards

UL SUN RES, IEC Flame ratings: IEC 60332-1 & -2

Stock information temporarily unavailable.

P.O.A.

Alpha Wire XTRA-GUARD 1 Series Multipair Industrial Cable, 2 Pairs, 0.23 mm², Screened, 24 AWG, 30m, Screened Shield,

P.O.A.

Alpha Wire XTRA-GUARD 1 Series Multipair Industrial Cable, 2 Pairs, 0.23 mm², Screened, 24 AWG, 30m, Screened Shield,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

2

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

SF/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

6.1mm

Outer Sheath Material

PVC

Characteristic Impedance

64 Ω

Series

XTRA-GUARD 1

Core Strands

7/0.2 mm

Voltage Rating

300 V

PRICED TO CLEAR

Yes

Fire Behaviour

Fire Resistant

Standards Met

CE

Country of Origin

United States

Product details

Xtra Guard™ 1 - Supra Shield

The Alpha wire Xtra Guard™ 1 - Supra Shield is a high performance industrial cable. The Supra-Shield foil and braid shield provides exceptional protection against EMI interference. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits

High performance cable
Exceptional protection against EMI interference
Good water & chemical resistance
60°C Oil (Oil Res I)
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES

Applications

High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

Standards

UL SUN RES, IEC Flame ratings: IEC 60332-1 & -2