Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
5
Cross Sectional Area
0.22 mm²
American Wire Gauge
24 AWG
Length
30m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
6.91mm
Outer Sheath Material
LSZH
Core Strands
7/0.2 mm
Voltage Rating
300 V
You may be interested in
Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 6 Pairs, 12 Cores, 0.22 mm², Screened, 24Brand: Alpha Wire
€ 251.661 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Alpha Wire Multipair Industrial Cable, 5 Pairs, 0.22 mm², 24 AWG, 30m, Grey Sheath
1
P.O.A.
Alpha Wire Multipair Industrial Cable, 5 Pairs, 0.22 mm², 24 AWG, 30m, Grey Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 6 Pairs, 12 Cores, 0.22 mm², Screened, 24Brand: Alpha Wire
€ 251.661 Reel of 30 Metres (Exc. Vat)
Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
5
Cross Sectional Area
0.22 mm²
American Wire Gauge
24 AWG
Length
30m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
6.91mm
Outer Sheath Material
LSZH
Core Strands
7/0.2 mm
Voltage Rating
300 V
You may be interested in
Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 6 Pairs, 12 Cores, 0.22 mm², Screened, 24Brand: Alpha Wire
€ 251.661 Reel of 30 Metres (Exc. Vat)