E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alpha Wire Multipair Industrial Cable, 4 Pairs, 0.23 mm², 24 AWG, Screened, 30m, Grey Sheath

RS Stock No.: 409-280Brand: Alpha WireManufacturers Part No.: 5494C SL005
brand-logo

Technical Document

Specifications

Number of Pairs

4

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

6.27mm

Outer Sheath Material

PVC

Characteristic Impedance

76 Ω

Series

XTRA-GUARD 1

Core Strands

7/0.2 mm

Voltage Rating

300 V

Fire Behaviour

Fire Resistant

Standards Met

CE

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Multipair Industrial Cable, 4 Pairs, 0.23 mm², 24 AWG, Screened, 30m, Grey Sheath

P.O.A.

Alpha Wire Multipair Industrial Cable, 4 Pairs, 0.23 mm², 24 AWG, Screened, 30m, Grey Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

4

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

6.27mm

Outer Sheath Material

PVC

Characteristic Impedance

76 Ω

Series

XTRA-GUARD 1

Core Strands

7/0.2 mm

Voltage Rating

300 V

Fire Behaviour

Fire Resistant

Standards Met

CE

Country of Origin

United States