Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Alpha Wire Multicore Industrial Cable, 4 Cores, 15 AWG, 18 AWG, Screened, 305m, Grey PVC Sheath, 15 (Power), 18 (Data)

RS Stock No.: 749-1608Brand: Alpha WireManufacturers Part No.: 6451 SL001
brand-logo
View all in Control Cable

Technical Document

Specifications

Number of Cores

4

Cross Sectional Area

15 AWG, 18 AWG

American Wire Gauge

15 (Power), 18 (Data)

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Braid, Foil

Minimum Bend Radius

10 x Cable Diameter

Outer Diameter

12.19mm

Length

305m

Voltage Rating

300 V

Current Rating

5 A

Maximum Operating Temperature

+75°C

Conductor Resistance

22.637796 Ω/km

Minimum Operating Temperature

-20°C

Insulation material

Foam HDPE, PVC

Core Strands

19/0.25 mm, 19/0.35 mm

Drain Wire

Yes

Country of Origin

United States

Product details

Alpha Wire 300 V Class 2 DeviceNet Thick Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -20°C to +75°C (static) 0°C to +80°C (dynamic)
Conductor Colour Coding: Black-Red power, Blue-White data
Tinned copper conductors
Individually foil shielded
PVC insulation (power pair)
Foam HDPE insulation (data pair)
Slate grey PVC jacket
Oil and sunlight resistant

Standards and Approvals

UL CMG, UL PLTC-ER, CSA CMG FT4, CSA AWM I/II A/B FT4

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Multicore Industrial Cable, 4 Cores, 15 AWG, 18 AWG, Screened, 305m, Grey PVC Sheath, 15 (Power), 18 (Data)

P.O.A.

Alpha Wire Multicore Industrial Cable, 4 Cores, 15 AWG, 18 AWG, Screened, 305m, Grey PVC Sheath, 15 (Power), 18 (Data)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

4

Cross Sectional Area

15 AWG, 18 AWG

American Wire Gauge

15 (Power), 18 (Data)

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Braid, Foil

Minimum Bend Radius

10 x Cable Diameter

Outer Diameter

12.19mm

Length

305m

Voltage Rating

300 V

Current Rating

5 A

Maximum Operating Temperature

+75°C

Conductor Resistance

22.637796 Ω/km

Minimum Operating Temperature

-20°C

Insulation material

Foam HDPE, PVC

Core Strands

19/0.25 mm, 19/0.35 mm

Drain Wire

Yes

Country of Origin

United States

Product details

Alpha Wire 300 V Class 2 DeviceNet Thick Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -20°C to +75°C (static) 0°C to +80°C (dynamic)
Conductor Colour Coding: Black-Red power, Blue-White data
Tinned copper conductors
Individually foil shielded
PVC insulation (power pair)
Foam HDPE insulation (data pair)
Slate grey PVC jacket
Oil and sunlight resistant

Standards and Approvals

UL CMG, UL PLTC-ER, CSA CMG FT4, CSA AWM I/II A/B FT4