Alpha Wire Ecogen Ecowire Metric Series Black 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether

RS Stock No.: 201-2662Brand: Alpha WireManufacturers Part No.: 67010 BK033
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1 mm²

Sheath Colour

Black

American Wire Gauge

17 AWG

Core Strands

56/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Country of Origin

United States

Stock information temporarily unavailable.

€ 245.00

€ 2.45 Each (Exc. Vat)

€ 303.80

€ 3.038 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Black 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether

€ 245.00

€ 2.45 Each (Exc. Vat)

€ 303.80

€ 3.038 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Black 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1 mm²

Sheath Colour

Black

American Wire Gauge

17 AWG

Core Strands

56/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Country of Origin

United States