Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1 mm²
Sheath Colour
Purple
American Wire Gauge
17 AWG
Core Strands
56/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series Purple 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, MPPE Insulation, 6715 VI005Brand: Alpha Wire
€ 57.331 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (Exc. Vat)
Alpha Wire Ecogen Ecowire Metric Series Purple 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether
100
P.O.A.
Each (Exc. Vat)
Alpha Wire Ecogen Ecowire Metric Series Purple 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Ecogen Ecowire Series Purple 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, MPPE Insulation, 6715 VI005Brand: Alpha Wire
€ 57.331 Reel of 30 Metres (Exc. Vat)
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1 mm²
Sheath Colour
Purple
American Wire Gauge
17 AWG
Core Strands
56/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series Purple 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, MPPE Insulation, 6715 VI005Brand: Alpha Wire
€ 57.331 Reel of 30 Metres (Exc. Vat)