Alpha Wire Ecogen Ecowire Metric Series Orange 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether

RS Stock No.: 201-2675Brand: Alpha WireManufacturers Part No.: 67150 OR321
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Orange

American Wire Gauge

16 AWG

Core Strands

84/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

€ 129.00

€ 2.58 Each (Exc. Vat)

€ 159.96

€ 3.199 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Orange 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether

€ 129.00

€ 2.58 Each (Exc. Vat)

€ 159.96

€ 3.199 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Orange 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Orange

American Wire Gauge

16 AWG

Core Strands

84/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric