Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1.5 mm²
Sheath Colour
White
American Wire Gauge
16 AWG
Core Strands
84/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series White 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, MPPE Insulation, 6716 WH005Brand: Alpha Wire
€ 70.231 Reel of 30 Metres (Exc. Vat)
P.O.A.
Each (Exc. Vat)
Alpha Wire Ecogen Ecowire Metric Series White 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether
100
P.O.A.
Each (Exc. Vat)
Alpha Wire Ecogen Ecowire Metric Series White 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
You may be interested in
Alpha Wire Ecogen Ecowire Series White 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, MPPE Insulation, 6716 WH005Brand: Alpha Wire
€ 70.231 Reel of 30 Metres (Exc. Vat)
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1.5 mm²
Sheath Colour
White
American Wire Gauge
16 AWG
Core Strands
84/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series White 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, MPPE Insulation, 6716 WH005Brand: Alpha Wire
€ 70.231 Reel of 30 Metres (Exc. Vat)