Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Alpha Wire Ecogen Ecowire Metric Series Yellow 2.061 mm² Hook Up Wire, 16 AWG, 84/0.16, 164ft, Modified Polyphenylene

RS Stock No.: 277-8202Brand: Alpha WireManufacturers Part No.: 67150 YL321Distrelec Article No.: 30166420
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

2.061 mm2

Sheath Colour

Yellow

American Wire Gauge

16 AWG

Cable Shape

Wire/Single Core

Core Strands

84/0.16

Length

164ft

Insulation material

Modified Polyphenylene Ether

Series

Ecogen Ecowire Metric

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Ecogen Ecowire Metric Series Yellow 2.061 mm² Hook Up Wire, 16 AWG, 84/0.16, 164ft, Modified Polyphenylene

P.O.A.

Alpha Wire Ecogen Ecowire Metric Series Yellow 2.061 mm² Hook Up Wire, 16 AWG, 84/0.16, 164ft, Modified Polyphenylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

2.061 mm2

Sheath Colour

Yellow

American Wire Gauge

16 AWG

Cable Shape

Wire/Single Core

Core Strands

84/0.16

Length

164ft

Insulation material

Modified Polyphenylene Ether

Series

Ecogen Ecowire Metric