Alpha Wire Ecogen Ecowire Series Black 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, MPPE Insulation, 6716 BK005

Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1.3 mm²
Sheath Colour
Black
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
26/0.25 mm
Length
30m
Insulation material
MPPE
Voltage Rating
600 V
Outer Diameter
2.06mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Wire Style
UL11028
Standards Met
CE, CSA, UL
Series
Ecogen Ecowire
Shield Type
Unshielded
Insulation Wall Thickness
0.3mm
Size of Strands
0.25 mm
Number of Strands
26
Country of Origin
Mexico
€ 56.64
€ 56.64 1 Reel of 30 Metres (Exc. Vat)
€ 70.23
€ 70.23 1 Reel of 30 Metres (inc. VAT)
1
€ 56.64
€ 56.64 1 Reel of 30 Metres (Exc. Vat)
€ 70.23
€ 70.23 1 Reel of 30 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1.3 mm²
Sheath Colour
Black
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
26/0.25 mm
Length
30m
Insulation material
MPPE
Voltage Rating
600 V
Outer Diameter
2.06mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Wire Style
UL11028
Standards Met
CE, CSA, UL
Series
Ecogen Ecowire
Shield Type
Unshielded
Insulation Wall Thickness
0.3mm
Size of Strands
0.25 mm
Number of Strands
26
Country of Origin
Mexico