Alpha Wire Ecogen Ecocable Control Cable, 7 Cores, 0.28 mm², ECO, Screened, 30m, Grey mPPE Sheath, 24 AWG

RS Stock No.: 787-9799Brand: Alpha WireManufacturers Part No.: 77202 SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Ecogen Ecocable

Number of Cores

7

Cross Sectional Area

0.28 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

mPPE

Control Cable Type

ECO

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil and Braid

Outer Diameter

5.82mm

Length

30m

Minimum Bend Radius

6 x Diameter

Voltage Rating

600 V

Standards Met

CE, CSA, UL

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-50°C

Insulation material

MPPE

Core Strands

7/0.2 mm

Drain Wire

Yes

Country of Origin

United States

Product details

Alpha Wire EcoCable, 600 V Control Cable with Supra-Shield

The EcoCable range from Alpha Wire is a 600 V control cable which is fully recyclable due to its mPPE jacket and insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.

Features and Benefits

• Contain no halogen
• Environmentally friendly
• Able to handle extreme temperatures as low as -50°C
• Smaller, lighter and lower outgassing than PVC cable
• Excellent abrasion resistance
• Mechanically strong
• Excellent EMI performance
• Supra-Shield has a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper

What is mPPE?

mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.


How is it environmentally friendly?

If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free. Unlike PVC, cables made containing mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.

What is Supra-Shield?

Supra-Shield cables have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.

Product Application Information

Control cables are multi-conductor cables used in power applications within the automation and instrumentation industries. Control cables can measure and regulate transmissions of automated processes. These cables have a long flex life in mechanical machines which have constant motion or flexing.

Control cables are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.

Approvals

• UL AWM 21915 (600 V, 105°C) • CE • CSA AWM I/II A/B FT1 • IEC 60332-2 Flame Behavior • RoHS • REACH • WEEE • ISO 10993-5

EcoCable Range

Stock information temporarily unavailable.

€ 1,093.95

€ 1,093.95 1 Reel of 31 Metres (Exc. Vat)

€ 1,356.50

€ 1,356.50 1 Reel of 31 Metres (inc. VAT)

Alpha Wire Ecogen Ecocable Control Cable, 7 Cores, 0.28 mm², ECO, Screened, 30m, Grey mPPE Sheath, 24 AWG

€ 1,093.95

€ 1,093.95 1 Reel of 31 Metres (Exc. Vat)

€ 1,356.50

€ 1,356.50 1 Reel of 31 Metres (inc. VAT)

Alpha Wire Ecogen Ecocable Control Cable, 7 Cores, 0.28 mm², ECO, Screened, 30m, Grey mPPE Sheath, 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Ecogen Ecocable

Number of Cores

7

Cross Sectional Area

0.28 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

mPPE

Control Cable Type

ECO

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil and Braid

Outer Diameter

5.82mm

Length

30m

Minimum Bend Radius

6 x Diameter

Voltage Rating

600 V

Standards Met

CE, CSA, UL

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-50°C

Insulation material

MPPE

Core Strands

7/0.2 mm

Drain Wire

Yes

Country of Origin

United States

Product details

Alpha Wire EcoCable, 600 V Control Cable with Supra-Shield

The EcoCable range from Alpha Wire is a 600 V control cable which is fully recyclable due to its mPPE jacket and insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.

Features and Benefits

• Contain no halogen
• Environmentally friendly
• Able to handle extreme temperatures as low as -50°C
• Smaller, lighter and lower outgassing than PVC cable
• Excellent abrasion resistance
• Mechanically strong
• Excellent EMI performance
• Supra-Shield has a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper

What is mPPE?

mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.


How is it environmentally friendly?

If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free. Unlike PVC, cables made containing mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.

What is Supra-Shield?

Supra-Shield cables have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.

Product Application Information

Control cables are multi-conductor cables used in power applications within the automation and instrumentation industries. Control cables can measure and regulate transmissions of automated processes. These cables have a long flex life in mechanical machines which have constant motion or flexing.

Control cables are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.

Approvals

• UL AWM 21915 (600 V, 105°C) • CE • CSA AWM I/II A/B FT1 • IEC 60332-2 Flame Behavior • RoHS • REACH • WEEE • ISO 10993-5

EcoCable Range