Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.82 mm²
Sheath Colour
White
American Wire Gauge
18 AWG
Cable Shape
Coaxial
Core Strands
Solid
Length
100ft
Insulation material
PVC
Series
Hook-up Wire PVC
Country of Origin
Mexico
€ 45.39
€ 45.39 1 Reel of 30 Metres (Exc. Vat)
€ 56.28
€ 56.28 1 Reel of 30 Metres (inc. VAT)
1
€ 45.39
€ 45.39 1 Reel of 30 Metres (Exc. Vat)
€ 56.28
€ 56.28 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.82 mm²
Sheath Colour
White
American Wire Gauge
18 AWG
Cable Shape
Coaxial
Core Strands
Solid
Length
100ft
Insulation material
PVC
Series
Hook-up Wire PVC
Country of Origin
Mexico