Technical Document
Specifications
Brand
Alpha WireTerminated/Unterminated
Unterminated
Coaxial Type
RG59B/U
Outer Diameter
6.15mm
Characteristic Impedance
75 Ω
Attenuation
30 dB/100ft @ 3GHz, 9 dB/100ft @ 400MHz
Length
304m
Sheath Colour
Black
Conductor Strand Type
Solid
Series
Alpha Essentials Coaxial Cable
Core Strands
1/23
Capacitance
67.24pF/m
Conductor Material
Bare Copper
Size of Strands
23 AWG
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C
Number of Strands
1
Sheath Material
Polyvinyl Chloride PVC
Insulation material
PE
Velocity ratio
66%
Minimum Operating Temperature
-20°C
Product details
RG 59B/U
The Alpha Wire RG 59B/U cable has been precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maxiumum signal intergrity.
The cable has a single strand solid 23 AWG copper-coated steel centre core surrounded by polyethylene insulation and a black PVC anti-contamination sleeve. The component can remain operational at temperatures -20°C or more and is an approved component by MIL-C 17D. It is availiable to purchase at reels of 30 and 305 metres.
Approvals
MIL-C 17D
€ 833.00
€ 833.00 1 Reel of 304 Metres (Exc. Vat)
€ 1,032.92
€ 1,032.92 1 Reel of 304 Metres (inc. VAT)
1
€ 833.00
€ 833.00 1 Reel of 304 Metres (Exc. Vat)
€ 1,032.92
€ 1,032.92 1 Reel of 304 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireTerminated/Unterminated
Unterminated
Coaxial Type
RG59B/U
Outer Diameter
6.15mm
Characteristic Impedance
75 Ω
Attenuation
30 dB/100ft @ 3GHz, 9 dB/100ft @ 400MHz
Length
304m
Sheath Colour
Black
Conductor Strand Type
Solid
Series
Alpha Essentials Coaxial Cable
Core Strands
1/23
Capacitance
67.24pF/m
Conductor Material
Bare Copper
Size of Strands
23 AWG
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C
Number of Strands
1
Sheath Material
Polyvinyl Chloride PVC
Insulation material
PE
Velocity ratio
66%
Minimum Operating Temperature
-20°C
Product details
RG 59B/U
The Alpha Wire RG 59B/U cable has been precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maxiumum signal intergrity.
The cable has a single strand solid 23 AWG copper-coated steel centre core surrounded by polyethylene insulation and a black PVC anti-contamination sleeve. The component can remain operational at temperatures -20°C or more and is an approved component by MIL-C 17D. It is availiable to purchase at reels of 30 and 305 metres.
Approvals
MIL-C 17D