Alpha Wire Solar Cable 6 AWG CSA 105 A, -40 → 90 °C 100ft Black

RS Stock No.: 285-0482Brand: Alpha WireManufacturers Part No.: PV0630 BK005
brand-logo
View all in Solar Cable

Technical Document

Specifications

Cross Sectional Area

6 AWG

Current Rating

105 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Length

100ft

You may be interested in
Helukabel Solar Cable 10 CSA , -40 → 90 °C Black
€ 379.511 Reel of 100 Metres (Exc. Vat)

P.O.A.

Alpha Wire Solar Cable 6 AWG CSA 105 A, -40 → 90 °C 100ft Black

P.O.A.

Alpha Wire Solar Cable 6 AWG CSA 105 A, -40 → 90 °C 100ft Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Helukabel Solar Cable 10 CSA , -40 → 90 °C Black
€ 379.511 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Cross Sectional Area

6 AWG

Current Rating

105 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Length

100ft

You may be interested in
Helukabel Solar Cable 10 CSA , -40 → 90 °C Black
€ 379.511 Reel of 100 Metres (Exc. Vat)