Alps Alpine RK163 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TWA

RS Stock No.: 172-6361Brand: Alps AlpineManufacturers Part No.: RK1631110TWA
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.1W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

30mm

Shaft Diameter

6 mm

Series

RK163

Tolerance

±10%

Country of Origin

Japan

Product details

RK163 Potentiometer

The RK163 series from Alps are potentiometers built with a robust construction in mind, with an end slotted metal shaft. Conforming to an industry standard size and boasting excellent performance characteristics, the RK163 series will be perfect for any general use.

Features and Benefits –
• Robust construction will be a great use in any case.
• Dual gang tracking error, -40dB to 0dB. 3dB Max.
• 300° total rotational angle.
• Protected against sulphides.
• Supplied with a nut & washer for convenience

Need potentiometer knobs?

6mm Knobs:
729-6220
729-6227
729-6223

Supplied with

metal nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 6,576.00

€ 2.74 Each (In a Box of 2400) (Exc. Vat)

€ 8,154.24

€ 3.398 Each (In a Box of 2400) (inc. VAT)

Alps Alpine RK163 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TWA

€ 6,576.00

€ 2.74 Each (In a Box of 2400) (Exc. Vat)

€ 8,154.24

€ 3.398 Each (In a Box of 2400) (inc. VAT)

Alps Alpine RK163 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TWA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.1W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

30mm

Shaft Diameter

6 mm

Series

RK163

Tolerance

±10%

Country of Origin

Japan

Product details

RK163 Potentiometer

The RK163 series from Alps are potentiometers built with a robust construction in mind, with an end slotted metal shaft. Conforming to an industry standard size and boasting excellent performance characteristics, the RK163 series will be perfect for any general use.

Features and Benefits –
• Robust construction will be a great use in any case.
• Dual gang tracking error, -40dB to 0dB. 3dB Max.
• 300° total rotational angle.
• Protected against sulphides.
• Supplied with a nut & washer for convenience

Need potentiometer knobs?

6mm Knobs:
729-6220
729-6227
729-6223

Supplied with

metal nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in