Alps Alpine RS60N 10kΩ Slide Slide Potentiometer Solder Lug, RS60N1119006

RS Stock No.: 249-9323Brand: Alps AlpineManufacturers Part No.: RS60N1119006
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Power Rating

0.1W

Electrical Taper

Logarithmic

Mounting Type

Solder Lug

Termination Style

Pin

Tolerance

±20%

Series

RS60N

Product details

N Type Master Faders

Brought to you by Alps, these N Type Master Faders have smooth operation with minimal free lever movement, and so are well suited to high precision audio applications. Low profile with a metal "T" bar actuator, the N Type master fader potentiometers are available as single or dual tracks.

Features and Benefits:

• Insulation Resistance 100MΩ at 250Vdc
• Sliding Life 30000 cycles
• Gang Error (Dual track models) -40 → 0dB, 3dB max.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29.34

€ 29.34 Each (Exc. Vat)

€ 36.38

€ 36.38 Each (inc. VAT)

Alps Alpine RS60N 10kΩ Slide Slide Potentiometer Solder Lug, RS60N1119006

€ 29.34

€ 29.34 Each (Exc. Vat)

€ 36.38

€ 36.38 Each (inc. VAT)

Alps Alpine RS60N 10kΩ Slide Slide Potentiometer Solder Lug, RS60N1119006
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 29.34
25 - 49€ 27.70
50 - 99€ 25.42
100 - 249€ 23.99
250+€ 22.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Power Rating

0.1W

Electrical Taper

Logarithmic

Mounting Type

Solder Lug

Termination Style

Pin

Tolerance

±20%

Series

RS60N

Product details

N Type Master Faders

Brought to you by Alps, these N Type Master Faders have smooth operation with minimal free lever movement, and so are well suited to high precision audio applications. Low profile with a metal "T" bar actuator, the N Type master fader potentiometers are available as single or dual tracks.

Features and Benefits:

• Insulation Resistance 100MΩ at 250Vdc
• Sliding Life 30000 cycles
• Gang Error (Dual track models) -40 → 0dB, 3dB max.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more