Alps Alpine DPST, Latching Rocker Switch Panel Mount

RS Stock No.: 123-9587Brand: Alps AlpineManufacturers Part No.: SDDJE30300
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

Latching

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP00

Terminal Type

Wire Lead

Legend Text

I, O

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

Maximum Operating Temperature

+55°C

Legend Text Colour

White

Minimum Operating Temperature

-10°C

Contact Resistance

100mΩ

Operating Temperature Range

-10 → +55°C

Mechanical Life

10000Cycles

Country of Origin

Japan

Product details

Alps Power Rocker Switch

The Power Rocker Switch is 100A inrush current compatible, compact and large capacity snap-in type with easy mounting.

Alps Rocker Switches

€ 7.62

€ 7.62 Each (Exc. Vat)

€ 9.45

€ 9.45 Each (inc. VAT)

Alps Alpine DPST, Latching Rocker Switch Panel Mount

€ 7.62

€ 7.62 Each (Exc. Vat)

€ 9.45

€ 9.45 Each (inc. VAT)

Alps Alpine DPST, Latching Rocker Switch Panel Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 7.62
5 - 19€ 7.49
20 - 49€ 7.33
50 - 99€ 7.15
100+€ 7.02

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

Latching

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP00

Terminal Type

Wire Lead

Legend Text

I, O

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

Maximum Operating Temperature

+55°C

Legend Text Colour

White

Minimum Operating Temperature

-10°C

Contact Resistance

100mΩ

Operating Temperature Range

-10 → +55°C

Mechanical Life

10000Cycles

Country of Origin

Japan

Product details

Alps Power Rocker Switch

The Power Rocker Switch is 100A inrush current compatible, compact and large capacity snap-in type with easy mounting.

Alps Rocker Switches